XZMDKVG55W-8 | |
---|---|
DigiKey Part Number | 1497-1183-2-ND - Tape & Reel (TR) 1497-1183-1-ND - Cut Tape (CT) 1497-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG55W-8 |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKVG55W-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.71200 | ¥27.12 |
100 | ¥1.56000 | ¥156.00 |
1,000 | ¥1.22094 | ¥1,220.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.11923 | ¥2,238.46 |
6,000 | ¥1.01747 | ¥6,104.82 |
10,000 | ¥0.94964 | ¥9,496.40 |
50,000 | ¥0.88181 | ¥44,090.50 |
100,000 | ¥0.84789 | ¥84,789.00 |