9042 | |
---|---|
DigiKey Part Number | 469-1070-ND |
Manufacturer | |
Manufacturer Product Number | 9042 |
Description | MAGNET 0.236"D X 0.098"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.236" Dia x 0.098" H (6.00mm x 2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | - | |
Size | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.57700 | ¥55.77 |
25 | ¥4.80840 | ¥120.21 |
50 | ¥4.63660 | ¥231.83 |
100 | ¥3.94970 | ¥394.97 |
500 | ¥3.43450 | ¥1,717.25 |
1,000 | ¥3.00518 | ¥3,005.18 |
5,000 | ¥2.66173 | ¥13,308.65 |