AS5134-ZSSM | |
---|---|
DigiKey Part Number | AS5134-ZSSMTR-ND - Tape & Reel (TR) AS5134-ZSSMCT-ND - Cut Tape (CT) AS5134-ZSSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5134-ZSSM |
Description | ROTARY ENCODER MAGNETIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Quadrature (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | - | |
Voltage - Supply | 4.4V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.27000 | ¥59.27 |
10 | ¥53.53600 | ¥535.36 |
25 | ¥51.04520 | ¥1,276.13 |
100 | ¥44.32310 | ¥4,432.31 |
250 | ¥42.33108 | ¥10,582.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥38.59594 | ¥19,297.97 |
1,000 | ¥33.61578 | ¥33,615.78 |
2,500 | ¥32.37077 | ¥80,926.93 |