STTH4R02SY

DigiKey Part Number
497-12355-2-ND - Tape & Reel (TR)
497-12355-1-ND - Cut Tape (CT)
497-12355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH4R02SY
Description
DIODE GEN PURP 200V 4A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STTH4R02SY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.12100¥41.21
100¥2.86280¥286.28
500¥2.23536¥1,117.68
1,000¥1.81691¥1,816.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.62423¥4,060.58
5,000¥1.54164¥7,708.20
12,500¥1.43151¥17,893.88
25,000¥1.39848¥34,962.00
Manufacturers Standard Package