PDZ5.6BGWX | |
---|---|
DigiKey Part Number | 1727-7709-2-ND - Tape & Reel (TR) 1727-7709-1-ND - Cut Tape (CT) 1727-7709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.6BGWX |
Description | DIODE ZENER 5.6V 365MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 365 mW ±2.23% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.23% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.65920 | ¥65.92 |
500 | ¥0.51788 | ¥258.94 |
1,000 | ¥0.35967 | ¥359.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21584 | ¥647.52 |
6,000 | ¥0.20410 | ¥1,224.60 |
9,000 | ¥0.17370 | ¥1,563.30 |
30,000 | ¥0.16067 | ¥4,820.10 |
75,000 | ¥0.15291 | ¥11,468.25 |