PDZ18BGWX | |
---|---|
DigiKey Part Number | 1727-7705-2-ND - Tape & Reel (TR) 1727-7705-1-ND - Cut Tape (CT) 1727-7705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ18BGWX |
Description | DIODE ZENER 18V 365MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 365 mW ±2.19% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.19% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.07500 | ¥10.75 |
100 | ¥0.57960 | ¥57.96 |
500 | ¥0.45532 | ¥227.66 |
1,000 | ¥0.31616 | ¥316.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26192 | ¥785.76 |
6,000 | ¥0.24769 | ¥1,486.14 |
9,000 | ¥0.21079 | ¥1,897.11 |
30,000 | ¥0.19499 | ¥5,849.70 |
75,000 | ¥0.16864 | ¥12,648.00 |
150,000 | ¥0.14018 | ¥21,027.00 |