PMEG3030EP-QX | |
---|---|
DigiKey Part Number | 1727-PMEG3030EP-QXTR-ND - Tape & Reel (TR) 1727-PMEG3030EP-QXCT-ND - Cut Tape (CT) 1727-PMEG3030EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3030EP-QX |
Description | DIODE SCHOTTKY 30V 3A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 30 V | |
Capacitance @ Vr, F | 470pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26100 | ¥42.61 |
100 | ¥2.96460 | ¥296.46 |
500 | ¥2.31450 | ¥1,157.25 |
1,000 | ¥1.88119 | ¥1,881.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25487 | ¥3,764.61 |
6,000 | ¥1.19105 | ¥7,146.30 |
9,000 | ¥1.10597 | ¥9,953.73 |
30,000 | ¥1.08045 | ¥32,413.50 |
75,000 | ¥1.05291 | ¥78,968.25 |