STTH4R02SY | |
---|---|
DigiKey Part Number | 497-12355-2-ND - Tape & Reel (TR) 497-12355-1-ND - Cut Tape (CT) 497-12355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH4R02SY |
Description | DIODE GEN PURP 200V 4A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STTH4R02SY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.12100 | ¥41.21 |
100 | ¥2.86280 | ¥286.28 |
500 | ¥2.23536 | ¥1,117.68 |
1,000 | ¥1.81691 | ¥1,816.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.62423 | ¥4,060.58 |
5,000 | ¥1.54164 | ¥7,708.20 |
12,500 | ¥1.43151 | ¥17,893.88 |
25,000 | ¥1.39848 | ¥34,962.00 |