STTH4R02B-TR | |
---|---|
DigiKey Part Number | 497-5258-2-ND - Tape & Reel (TR) 497-5258-1-ND - Cut Tape (CT) 497-5258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH4R02B-TR |
Description | DIODE GEN PURP 200V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH4R02B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.20600 | ¥62.06 |
100 | ¥4.83050 | ¥483.05 |
500 | ¥4.09424 | ¥2,047.12 |
1,000 | ¥3.33528 | ¥3,335.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.13974 | ¥7,849.35 |
5,000 | ¥2.99023 | ¥14,951.15 |
12,500 | ¥2.85221 | ¥35,652.62 |
25,000 | ¥2.84675 | ¥71,168.75 |