STTH4R02BY-TR | |
---|---|
DigiKey Part Number | 497-16922-2-ND - Tape & Reel (TR) 497-16922-1-ND - Cut Tape (CT) 497-16922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH4R02BY-TR |
Description | DIODE GEN PURP 200V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH4R02BY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99800 | ¥39.98 |
100 | ¥2.77900 | ¥277.90 |
500 | ¥2.16968 | ¥1,084.84 |
1,000 | ¥1.76355 | ¥1,763.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.57651 | ¥3,941.28 |
5,000 | ¥1.49635 | ¥7,481.75 |
12,500 | ¥1.38947 | ¥17,368.38 |
25,000 | ¥1.35741 | ¥33,935.25 |