LM2587SX-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2587SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2587SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2587SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2587SX-ADJ/NOPB |
Description | IC REG MULT CONFIG ADJ 5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2587SX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥65.82458 | ¥32,912.29 |
1,000 | ¥57.33110 | ¥57,331.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.61000 | ¥97.61 |
10 | ¥88.17300 | ¥881.73 |
25 | ¥84.07480 | ¥2,101.87 |
100 | ¥73.00080 | ¥7,300.08 |
250 | ¥69.71996 | ¥17,429.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.08000 | ¥101.08 |
10 | ¥91.30300 | ¥913.03 |
25 | ¥87.05920 | ¥2,176.48 |
100 | ¥75.59200 | ¥7,559.20 |
250 | ¥72.19472 | ¥18,048.68 |