LM2586T-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2586T-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2586T-ADJ/NOPB |
Description | IC REG MULT CONFIG ADJ 3A TO220 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A (Switch) TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2586T-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.84800 | ¥588.48 |
45 | ¥56.11133 | ¥2,525.01 |
135 | ¥48.72126 | ¥6,577.37 |
270 | ¥46.53167 | ¥12,563.55 |
540 | ¥42.42598 | ¥22,910.03 |
1,035 | ¥36.95165 | ¥38,244.96 |