CUD3-02 TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 59,791
Unit Price: ¥7.55000
Datasheet

Similar


STMicroelectronics
In Stock: 215
Unit Price: ¥4.68000
Datasheet

CUD3-02 TR13 PBFREE

DigiKey Part Number
1514-CUD3-02TR13PBFREETR-ND - Tape & Reel (TR)
1514-CUD3-02TR13PBFREECT-ND - Cut Tape (CT)
1514-CUD3-02TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUD3-02 TR13 PBFREE
Description
DIODE GEN PURP 200V 4A DPAK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
20 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
10¥6.71500¥67.15
100¥5.22370¥522.37
500¥4.42772¥2,213.86
1,000¥3.60685¥3,606.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.39542¥8,488.55
5,000¥3.23373¥16,168.65
12,500¥3.08448¥38,556.00
25,000¥3.07857¥76,964.25
Manufacturers Standard Package