CUD3-02 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CUD3-02TR13PBFREETR-ND - Tape & Reel (TR) 1514-CUD3-02TR13PBFREECT-ND - Cut Tape (CT) 1514-CUD3-02TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUD3-02 TR13 PBFREE |
Description | DIODE GEN PURP 200V 4A DPAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DPAK |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.71500 | ¥67.15 |
100 | ¥5.22370 | ¥522.37 |
500 | ¥4.42772 | ¥2,213.86 |
1,000 | ¥3.60685 | ¥3,606.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.39542 | ¥8,488.55 |
5,000 | ¥3.23373 | ¥16,168.65 |
12,500 | ¥3.08448 | ¥38,556.00 |
25,000 | ¥3.07857 | ¥76,964.25 |