STPSC406B-TR | |
---|---|
DigiKey Part Number | 497-10103-2-ND - Tape & Reel (TR) 497-10103-1-ND - Cut Tape (CT) 497-10103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC406B-TR |
Description | DIODE SIL CARBIDE 600V 4A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥12.92200 | ¥129.22 |
100 | ¥10.28360 | ¥1,028.36 |
500 | ¥8.70158 | ¥4,350.79 |
1,000 | ¥7.38308 | ¥7,383.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.01396 | ¥17,534.90 |
5,000 | ¥6.75027 | ¥33,751.35 |
12,500 | ¥6.52679 | ¥81,584.88 |