IDD04SG60CXTMA2 | |
---|---|
DigiKey Part Number | 448-IDD04SG60CXTMA2TR-ND - Tape & Reel (TR) 448-IDD04SG60CXTMA2CT-ND - Cut Tape (CT) 448-IDD04SG60CXTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDD04SG60CXTMA2 |
Description | DIODE SIL CARB 600V 4A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDD04SG60CXTMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | 80pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO252-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥16.56700 | ¥165.67 |
100 | ¥13.18910 | ¥1,318.91 |
500 | ¥11.16008 | ¥5,580.04 |
1,000 | ¥9.46919 | ¥9,469.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.99571 | ¥22,489.28 |
5,000 | ¥8.65753 | ¥43,287.65 |