SPD04P10PLGBTMA1 | |
---|---|
DigiKey Part Number | SPD04P10PLGBTMA1TR-ND - Tape & Reel (TR) SPD04P10PLGBTMA1CT-ND - Cut Tape (CT) SPD04P10PLGBTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD04P10PLGBTMA1 |
Description | MOSFET P-CH 100V 4.2A TO252-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 4.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 380µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 372 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.30930 | ¥430.93 |
500 | ¥3.60098 | ¥1,800.49 |
1,000 | ¥3.06472 | ¥3,064.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.72950 | ¥6,823.75 |
5,000 | ¥2.58583 | ¥12,929.15 |
12,500 | ¥2.39429 | ¥29,928.62 |
25,000 | ¥2.37058 | ¥59,264.50 |