MURS360 | |
---|---|
DigiKey Part Number | 31-MURS360TR-ND - Tape & Reel (TR) 31-MURS360CT-ND - Cut Tape (CT) 31-MURS360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360 |
Description | DIODE GEN PURP 600V 3A SMB TR 3K |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.97200 | ¥29.72 |
100 | ¥1.78320 | ¥178.32 |
500 | ¥1.65132 | ¥825.66 |
1,000 | ¥1.12294 | ¥1,122.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03375 | ¥3,101.25 |
6,000 | ¥0.99081 | ¥5,944.86 |
9,000 | ¥0.89173 | ¥8,025.57 |
30,000 | ¥0.87852 | ¥26,355.60 |
75,000 | ¥0.84253 | ¥63,189.75 |