STB10NK60ZT4 | |
---|---|
DigiKey Part Number | 497-6544-2-ND - Tape & Reel (TR) 497-6544-1-ND - Cut Tape (CT) 497-6544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB10NK60ZT4 |
Description | MOSFET N-CH 600V 10A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 115W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB10NK60ZT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥24.50600 | ¥245.06 |
100 | ¥19.82500 | ¥1,982.50 |
500 | ¥17.62268 | ¥8,811.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.08937 | ¥15,089.37 |
2,000 | ¥14.20822 | ¥28,416.44 |
5,000 | ¥13.63136 | ¥68,156.80 |