MURS360-E3/57T | |
---|---|
DigiKey Part Number | MURS360-E3/57TGITR-ND - Tape & Reel (TR) MURS360-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MURS360-E3/57T |
Description | DIODE GEN PURP 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.78600 | ¥47.86 |
100 | ¥3.31510 | ¥331.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.77008 | ¥2,354.57 |
1,700 | ¥2.35756 | ¥4,007.85 |
2,550 | ¥2.09968 | ¥5,354.18 |
5,950 | ¥1.98919 | ¥11,835.68 |
21,250 | ¥1.84184 | ¥39,139.10 |
42,500 | ¥1.82360 | ¥77,503.00 |