VS-4ECH06-M3/9AT | |
---|---|
DigiKey Part Number | VS-4ECH06-M3/9ATGITR-ND - Tape & Reel (TR) VS-4ECH06-M3/9ATGICT-ND - Cut Tape (CT) VS-4ECH06-M3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4ECH06-M3/9AT |
Description | DIODE GEN PURP 600V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.41000 | ¥54.10 |
100 | ¥3.74780 | ¥374.78 |
500 | ¥3.13172 | ¥1,565.86 |
1,000 | ¥2.66531 | ¥2,665.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.37383 | ¥8,308.40 |
7,000 | ¥2.24889 | ¥15,742.23 |
10,500 | ¥2.08230 | ¥21,864.15 |
24,500 | ¥2.06169 | ¥50,511.40 |
![VS-4ECU06-M3/9AT VS-4ECU06-M3/9AT](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/238/112%7EDO214AB-SMC%7E%7E2_tmb%2864x64%29.jpg)
VS-4ECU06-M3/9AT
DIODE GEN PURP 600V 4A DO214AB
Vishay General Semiconductor - Diodes Division
![VS-5ECU06-M3/9AT VS-5ECU06-M3/9AT](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/238/112%7EDO214AB-SMC%7E%7E2_tmb%2864x64%29.jpg)
VS-5ECU06-M3/9AT
DIODE GEN PURP 600V 5A DO214AB
Vishay General Semiconductor - Diodes Division