PA5140.105NLT | |
---|---|
DigiKey Part Number | 553-PA5140.105NLTTR-ND - Tape & Reel (TR) 553-PA5140.105NLTCT-ND - Cut Tape (CT) 553-PA5140.105NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5140.105NLT |
Description | CMC 21A 2LN 820 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 820 Ohms @ 3.3 MHz 21A DCR 2.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA5140.105NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 820 Ohms @ 3.3 MHz | |
Current Rating (Max) | 21A | |
DC Resistance (DCR) (Max) | 2.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.768" W (19.80mm x 19.50mm) | |
Height (Max) | 0.756" (19.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.19000 | ¥39.19 |
10 | ¥32.78100 | ¥327.81 |
25 | ¥29.93120 | ¥748.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
70 | ¥17.71414 | ¥1,239.99 |
140 | ¥17.32550 | ¥2,425.57 |