Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
943 In Stock | 1 : ¥39.19000 Cut Tape (CT) 70 : ¥17.71414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 820 Ohms @ 3.3 MHz | - | 21A | 2.2mOhm | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.780" L x 0.768" W (19.80mm x 19.50mm) | 0.756" (19.20mm) | Horizontal, 4 PC Pad | |||
394 In Stock | 1 : ¥39.19000 Cut Tape (CT) 70 : ¥25.65543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.09 kOhms @ 3.66 MHz | - | 20A | 2.6mOhm | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.780" L x 0.768" W (19.80mm x 19.50mm) | 0.756" (19.20mm) | Horizontal, 4 PC Pad | |||
159 In Stock | 1 : ¥39.19000 Cut Tape (CT) 70 : ¥25.65543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 3.85 kOhms @ 3 MHz | 305 µH @ 3 MHz | 17A | 3.85mOhm | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.780" L x 0.768" W (19.80mm x 19.50mm) | 0.756" (19.20mm) | Horizontal, 4 PC Pad | |||
59 In Stock | 1 : ¥27.80000 Cut Tape (CT) 70 : ¥18.03471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.67 kOhms @ 2.84 MHz | - | 14A | 5.5mOhm | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.780" L x 0.768" W (19.80mm x 19.50mm) | 0.756" (19.20mm) | Horizontal, 4 PC Pad |