PA5140.305NLT | |
---|---|
DigiKey Part Number | 553-PA5140.305NLTTR-ND - Tape & Reel (TR) 553-PA5140.305NLTCT-ND - Cut Tape (CT) 553-PA5140.305NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5140.305NLT |
Description | CMC 305UH 17A 2LN 3.85K OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 305 µH @ 3 MHz 2 Line Common Mode Choke Surface Mount 3.85 kOhms @ 3 MHz 17A DCR 3.85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA5140.305NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.85 kOhms @ 3 MHz | |
Inductance @ Frequency | 305 µH @ 3 MHz | |
Current Rating (Max) | 17A | |
DC Resistance (DCR) (Max) | 3.85mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.768" W (19.80mm x 19.50mm) | |
Height (Max) | 0.756" (19.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.19000 | ¥39.19 |
10 | ¥32.78100 | ¥327.81 |
25 | ¥29.93120 | ¥748.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
70 | ¥25.65543 | ¥1,795.88 |
140 | ¥23.51743 | ¥3,292.44 |
350 | ¥22.80511 | ¥7,981.79 |
490 | ¥22.09241 | ¥10,825.28 |
1,750 | ¥20.66704 | ¥36,167.32 |
3,500 | ¥19.95439 | ¥69,840.37 |