ECASD61A157M010KA0 | |
---|---|
DigiKey Part Number | 490-ECASD61A157M010KA0TR-ND - Tape & Reel (TR) 490-ECASD61A157M010KA0CT-ND - Cut Tape (CT) 490-ECASD61A157M010KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD61A157M010KA0 |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD61A157M010KA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥13.59500 | ¥135.95 |
50 | ¥12.48880 | ¥624.44 |
100 | ¥10.35580 | ¥1,035.58 |
500 | ¥8.32622 | ¥4,163.11 |
1,000 | ¥7.28546 | ¥7,285.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.02523 | ¥17,563.08 |
5,000 | ¥6.76504 | ¥33,825.20 |
12,500 | ¥6.50485 | ¥81,310.62 |