MOVS2825V275 | |
---|---|
DigiKey Part Number | 283-MOVS2825V275TR-ND - Tape & Reel (TR) 283-MOVS2825V275CT-ND - Cut Tape (CT) 283-MOVS2825V275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS2825V275 |
Description | VARISTOR SMD 2825 275V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MOVS2825V275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 370 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.05700 | ¥50.57 |
25 | ¥4.74840 | ¥118.71 |
100 | ¥3.87500 | ¥387.50 |
250 | ¥3.59916 | ¥899.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥3.06326 | ¥2,756.93 |
1,800 | ¥2.45058 | ¥4,411.04 |
2,700 | ¥2.22084 | ¥5,996.27 |
6,300 | ¥2.06768 | ¥13,026.38 |
22,500 | ¥1.99111 | ¥44,799.97 |