![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
MOVS2825
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MOVS2825V275 VARISTOR SMD 2825 275V | VARISTOR SMD 2825 275V | 5,400 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V320 VARISTOR SMD 2825 320V | VARISTOR SMD 2825 320V | 3,805 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V250 VARISTOR SMD 2825 250V | VARISTOR SMD 2825 250V | 3,702 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V230 VARISTOR SMD 2825 230V | VARISTOR SMD 2825 230V | 2,953 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V050 VARISTOR SMD 2825 50V | VARISTOR SMD 2825 50V | 4,200 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V195 VARISTOR SMD 2825 195V | VARISTOR SMD 2825 195V | 2,890 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V025 VARISTOR SMD 2825 25V | VARISTOR SMD 2825 25V | 2,203 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V420 VARISTOR SMD 2825 420V | VARISTOR SMD 2825 420V | 2,735 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V180 VARISTOR SMD 2825 180V | VARISTOR SMD 2825 180V | 4,033 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V035 VARISTOR SMD 2825 35V | VARISTOR SMD 2825 35V | 3,220 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V360 VARISTOR SMD 2825 360V | VARISTOR SMD 2825 360V | 2,542 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V390 VARISTOR SMD 2825 390V | VARISTOR SMD 2825 390V | 2,413 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V300 VARISTOR SMD 2825 300V | VARISTOR SMD 2825 300V | 1,761 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS2825V095 VARISTOR SMD 2825 95V | VARISTOR SMD 2825 95V | 0 | Tape & Reel (TR) | - | |
MOVS2825V040 VARISTOR SMD 2825 40V | VARISTOR SMD 2825 40V | 0 | Tape & Reel (TR) | - |