VS-5ECU06-M3/9AT | |
---|---|
DigiKey Part Number | 112-VS-5ECU06-M3/9ATTR-ND - Tape & Reel (TR) 112-VS-5ECU06-M3/9ATCT-ND - Cut Tape (CT) 112-VS-5ECU06-M3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-5ECU06-M3/9AT |
Description | DIODE GEN PURP 600V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 43 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.91900 | ¥59.19 |
100 | ¥4.60240 | ¥460.24 |
500 | ¥3.90098 | ¥1,950.49 |
1,000 | ¥3.17777 | ¥3,177.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.99147 | ¥10,470.15 |
7,000 | ¥2.84901 | ¥19,943.07 |
10,500 | ¥2.71752 | ¥28,533.96 |
24,500 | ¥2.71232 | ¥66,451.84 |
![VS-4ECH06-M3/9AT VS-4ECH06-M3/9AT](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/238/112%7EDO214AB-SMC%7E%7E2_tmb%2864x64%29.jpg)
VS-4ECH06-M3/9AT
DIODE GEN PURP 600V 4A DO214AB
Vishay General Semiconductor - Diodes Division
![VS-3EMU06-M3/5AT VS-3EMU06-M3/5AT](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/345/112;DO214AC,SMA;;2_tmb.jpg)
VS-3EMU06-M3/5AT
DIODE GEN PURP 600V 3A DO214AC
Vishay General Semiconductor - Diodes Division