VS-3EMU06-M3/5AT | |
---|---|
DigiKey Part Number | VS-3EMU06-M3/5ATGITR-ND - Tape & Reel (TR) VS-3EMU06-M3/5ATGICT-ND - Cut Tape (CT) VS-3EMU06-M3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EMU06-M3/5AT |
Description | DIODE GEN PURP 600V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-3EMU06-M3/5AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 41 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.86500 | ¥28.65 |
100 | ¥1.99010 | ¥199.01 |
500 | ¥1.55362 | ¥776.81 |
1,000 | ¥1.26283 | ¥1,262.83 |
2,000 | ¥1.12889 | ¥2,257.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.07148 | ¥8,036.10 |
15,000 | ¥0.99495 | ¥14,924.25 |
37,500 | ¥0.97199 | ¥36,449.62 |
52,500 | ¥0.94721 | ¥49,728.53 |