LM5051MAX/NOPB | |
---|---|
DigiKey Part Number | 296-48582-2-ND - Tape & Reel (TR) 296-48582-1-ND - Cut Tape (CT) 296-48582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5051MAX/NOPB |
Description | IC OR CTRLR N+1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5051MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 120 ns | |
Current - Output (Max) | - | |
Current - Supply | 400 µA | |
Voltage - Supply | 36V ~ 100V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥19.16200 | ¥191.62 |
25 | ¥18.08120 | ¥452.03 |
100 | ¥15.40490 | ¥1,540.49 |
250 | ¥14.46436 | ¥3,616.09 |
500 | ¥12.65640 | ¥6,328.20 |
1,000 | ¥10.48671 | ¥10,486.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.73883 | ¥24,347.08 |
5,000 | ¥9.37814 | ¥46,890.70 |