LTC4371IMS#PBF | |
---|---|
DigiKey Part Number | 505-LTC4371IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4371IMS#PBF |
Description | IC DIODE-OR CTLR MON 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4371IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 300 µA | |
Voltage - Supply | 4.5V ~ 16V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.31000 | ¥68.31 |
10 | ¥61.68000 | ¥616.80 |
50 | ¥58.81500 | ¥2,940.75 |
100 | ¥51.06830 | ¥5,106.83 |
250 | ¥48.77280 | ¥12,193.20 |
500 | ¥44.46956 | ¥22,234.78 |
1,000 | ¥38.73148 | ¥38,731.48 |