LTC4371CMS#PBF | |
---|---|
DigiKey Part Number | LTC4371CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4371CMS#PBF |
Description | IC DIODE-OR CTLR MON 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4371CMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 300 µA | |
Voltage - Supply | 4.5V ~ 16V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥48.84800 | ¥488.48 |
50 | ¥46.57580 | ¥2,328.79 |