0683G9200-01 | |
---|---|
DigiKey Part Number | 507-0683G9200-01TR-ND - Tape & Reel (TR) 507-0683G9200-01CT-ND - Cut Tape (CT) 507-0683G9200-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G9200-01 |
Description | FUSE CERM 20A 350VAC 125VDC 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 A 350 V AC 125 V DC Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G9200-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 480.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.0025 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
5 | ¥22.07800 | ¥110.39 |
10 | ¥20.96900 | ¥209.69 |
50 | ¥16.92020 | ¥846.01 |
100 | ¥14.34510 | ¥1,434.51 |
250 | ¥13.97776 | ¥3,494.44 |
500 | ¥11.77072 | ¥5,885.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.11545 | ¥15,173.17 |
3,000 | ¥9.56369 | ¥28,691.07 |
7,500 | ¥9.19585 | ¥68,968.88 |