STPS140U | |
---|---|
DigiKey Part Number | 497-2490-2-ND - Tape & Reel (TR) 497-2490-1-ND - Cut Tape (CT) 497-2490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS140U |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS140U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.13050 | ¥113.05 |
500 | ¥1.00160 | ¥500.80 |
1,000 | ¥0.77944 | ¥779.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.69760 | ¥1,744.00 |
5,000 | ¥0.68200 | ¥3,410.00 |
12,500 | ¥0.60406 | ¥7,550.75 |
25,000 | ¥0.59627 | ¥14,906.75 |
62,500 | ¥0.50664 | ¥31,665.00 |
125,000 | ¥0.48715 | ¥60,893.75 |