1564 | |
---|---|
DigiKey Part Number | 36-1564-ND |
Manufacturer | |
Manufacturer Product Number | 1564 |
Description | MOUNT BRACKET TALL L 0.177" STL |
Customer Reference | |
Detailed Description | Mounting Bracket Tall L 0.177" (4.50mm) (3) Steel, Nickel Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Tall L | |
Thread/Screw/Hole Size | 0.177" (4.50mm) (3) | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.77000 | ¥6.77 |
25 | ¥5.59040 | ¥139.76 |
100 | ¥5.12470 | ¥512.47 |
250 | ¥4.65880 | ¥1,164.70 |
500 | ¥4.19306 | ¥2,096.53 |
1,000 | ¥3.72715 | ¥3,727.15 |
2,500 | ¥3.37777 | ¥8,444.42 |
5,000 | ¥3.26128 | ¥16,306.40 |