618 | |
---|---|
DigiKey Part Number | 36-618-ND |
Manufacturer | |
Manufacturer Product Number | 618 |
Description | MOUNT BRACKET SHORT L 0.169" BRS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Short L 0.169" (4.29mm) (2) Brass, Tin Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Short L | |
Thread/Screw/Hole Size | 0.169" (4.29mm) (2) | |
Material | Brass, Tin Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.57000 | ¥5.57 |
25 | ¥4.70200 | ¥117.55 |
100 | ¥4.41480 | ¥441.48 |
250 | ¥4.14128 | ¥1,035.32 |
500 | ¥3.68514 | ¥1,842.57 |
1,000 | ¥2.87343 | ¥2,873.43 |
2,500 | ¥2.61224 | ¥6,530.60 |
5,000 | ¥2.52515 | ¥12,625.75 |