SN74LVC125AD | |
---|---|
DigiKey Part Number | 296-8453-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC125AD |
Description | IC BUF NON-INVERT 3.6V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.46300 | ¥74.63 |
50 | ¥7.08180 | ¥354.09 |
100 | ¥5.81660 | ¥581.66 |
250 | ¥5.43752 | ¥1,359.38 |
500 | ¥4.80520 | ¥2,402.60 |
1,000 | ¥3.79359 | ¥3,793.59 |
2,500 | ¥3.54066 | ¥8,851.65 |
5,000 | ¥3.36361 | ¥16,818.05 |