AOZ1375DI-02

DigiKey Part Number
785-1917-2-ND - Tape & Reel (TR)
785-1917-1-ND - Cut Tape (CT)
785-1917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1375DI-02
Description
IC PWR SWITCH N-CHAN 1:1 12DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AOZ1375DI-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.4V ~ 23V
Voltage - Supply (Vcc/Vdd)
3.4V ~ 23V
Current - Output (Max)
6A
Rds On (Typ)
17.8mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-DFN (3x3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.72000¥23.72
10¥21.29600¥212.96
25¥20.09000¥502.25
100¥17.11800¥1,711.80
250¥16.07344¥4,018.36
500¥14.06424¥7,032.12
1,000¥11.65321¥11,653.21
2,500¥10.84956¥27,123.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.44772¥52,238.60
Manufacturers Standard Package