PMA-5456+ | |
---|---|
DigiKey Part Number | 3157-PMA-5456+TR-ND - Tape & Reel (TR) 3157-PMA-5456+CT-ND - Cut Tape (CT) 3157-PMA-5456+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA-5456+ |
Description | IC AMP CELLULAR 50MHZ-6GHZ 8QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 6GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 22.1dBm | |
Gain | 5.8dB | |
Noise Figure | 2.4dB | |
RF Type | Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 60mA | |
Test Frequency | 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥19.44900 | ¥194.49 |
20 | ¥18.52150 | ¥370.43 |
50 | ¥18.12720 | ¥906.36 |
100 | ¥17.53610 | ¥1,753.61 |
200 | ¥16.45245 | ¥3,290.49 |
500 | ¥16.05838 | ¥8,029.19 |
1,000 | ¥14.58061 | ¥14,580.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.28514 | ¥28,570.28 |