BAV99-HF | |
---|---|
DigiKey Part Number | 641-BAV99-HFTR-ND - Tape & Reel (TR) 641-BAV99-HFCT-ND - Cut Tape (CT) 641-BAV99-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-HF |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28900 | ¥12.89 |
100 | ¥0.62970 | ¥62.97 |
500 | ¥0.52494 | ¥262.47 |
1,000 | ¥0.36476 | ¥364.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31610 | ¥948.30 |
6,000 | ¥0.29323 | ¥1,759.38 |
9,000 | ¥0.24316 | ¥2,188.44 |
30,000 | ¥0.23887 | ¥7,166.10 |
75,000 | ¥0.21455 | ¥16,091.25 |
150,000 | ¥0.18595 | ¥27,892.50 |