MJD122T4 | |
---|---|
DigiKey Part Number | 497-2469-2-ND - Tape & Reel (TR) 497-2469-1-ND - Cut Tape (CT) 497-2469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD122T4 |
Description | TRANS NPN DARL 100V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD122T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 20 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.71400 | ¥57.14 |
100 | ¥3.95550 | ¥395.55 |
500 | ¥3.30478 | ¥1,652.39 |
1,000 | ¥2.81260 | ¥2,812.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.50498 | ¥6,262.45 |
5,000 | ¥2.37314 | ¥11,865.70 |
12,500 | ¥2.19735 | ¥27,466.88 |
25,000 | ¥2.17560 | ¥54,390.00 |