TC42X-2-503E | |
---|---|
DigiKey Part Number | TC42X-2-503ETR-ND - Tape & Reel (TR) TC42X-2-503ECT-ND - Cut Tape (CT) TC42X-2-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC42X-2-503E |
Description | TRIMMER 50K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC42X-2-503E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.77700 | ¥37.77 |
25 | ¥3.36600 | ¥84.15 |
50 | ¥3.25100 | ¥162.55 |
100 | ¥3.01790 | ¥301.79 |
250 | ¥2.96012 | ¥740.03 |
500 | ¥2.72796 | ¥1,363.98 |
1,000 | ¥2.32173 | ¥2,321.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14760 | ¥6,442.80 |
6,000 | ¥1.91543 | ¥11,492.58 |
15,000 | ¥1.79934 | ¥26,990.10 |
30,000 | ¥1.56717 | ¥47,015.10 |