MJB44H11T4-A | |
---|---|
DigiKey Part Number | 497-15455-2-ND - Tape & Reel (TR) 497-15455-1-ND - Cut Tape (CT) 497-15455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJB44H11T4-A |
Description | TRANS NPN 80V 10A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 10 A 50 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | MJB44H11T4-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 50 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.28400 | ¥82.84 |
100 | ¥6.44310 | ¥644.31 |
500 | ¥5.46100 | ¥2,730.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.44856 | ¥4,448.56 |
2,000 | ¥4.18782 | ¥8,375.64 |
5,000 | ¥3.98841 | ¥19,942.05 |
10,000 | ¥3.80433 | ¥38,043.30 |