SK520 | |
---|---|
DigiKey Part Number | 1655-SK520TR-ND - Tape & Reel (TR) 1655-SK520CT-ND - Cut Tape (CT) 1655-SK520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK520 |
Description | DIODE SCHOTTKY 200V 5A SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.18500 | ¥31.85 |
100 | ¥2.21660 | ¥221.66 |
500 | ¥1.73046 | ¥865.23 |
1,000 | ¥1.40650 | ¥1,406.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25730 | ¥3,771.90 |
6,000 | ¥1.19338 | ¥7,160.28 |
9,000 | ¥1.10813 | ¥9,973.17 |
30,000 | ¥1.08256 | ¥32,476.80 |
75,000 | ¥1.05496 | ¥79,122.00 |