LD59100PUR | |
---|---|
DigiKey Part Number | 497-17770-2-ND - Tape & Reel (TR) 497-17770-1-ND - Cut Tape (CT) 497-17770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59100PUR |
Description | IC REG LINEAR POS ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD59100PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.192V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 280 µA | |
PSRR | 78dB ~ 58dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.42200 | ¥74.22 |
25 | ¥7.04240 | ¥176.06 |
100 | ¥5.78420 | ¥578.42 |
250 | ¥5.40712 | ¥1,351.78 |
500 | ¥4.77836 | ¥2,389.18 |
1,000 | ¥3.77233 | ¥3,772.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.52086 | ¥10,562.58 |
6,000 | ¥3.34483 | ¥20,068.98 |
15,000 | ¥3.21908 | ¥48,286.20 |