STM32L071KZU6 | |
---|---|
DigiKey Part Number | 497-17500-ND |
Manufacturer | |
Manufacturer Product Number | STM32L071KZU6 |
Description | IC MCU 32BIT 192KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 192KB (192K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L071KZU6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.11000 | ¥39.11 |
10 | ¥35.10200 | ¥351.02 |
25 | ¥33.18880 | ¥829.72 |
80 | ¥28.76275 | ¥2,301.02 |
230 | ¥27.28817 | ¥6,276.28 |
440 | ¥24.48543 | ¥10,773.59 |
945 | ¥20.65040 | ¥19,514.63 |
2,940 | ¥19.61789 | ¥57,676.60 |