192KB (192K x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,147 In Stock | 1 : ¥29.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
6,208 In Stock | 1 : ¥39.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 25 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
3,711 In Stock | 1 : ¥39.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 25 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
277 In Stock | 1 : ¥42.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 23 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
8,518 In Stock | 1 : ¥43.02000 Cut Tape (CT) 1,000 : ¥22.72047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 51 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,574 In Stock | 1 : ¥43.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 25 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,937 In Stock | 1 : ¥28.22000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
77,841 In Stock | 1 : ¥29.41000 Cut Tape (CT) 2,400 : ¥19.52623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
14,635 In Stock | 1 : ¥32.05000 Cut Tape (CT) 2,400 : ¥21.30915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 37 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
6,756 In Stock | 1 : ¥35.88000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 51 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,021 In Stock | 1 : ¥37.27000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 84 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-UFBGA (7x7) | 100-UFBGA | |||
1,254 In Stock | 1 : ¥42.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 37 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
1,169 In Stock | 1 : ¥46.84000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 23 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
2,890 In Stock | 1 : ¥48.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 37 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,590 In Stock | 1 : ¥46.71000 Cut Tape (CT) 1,000 : ¥25.54046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
435 In Stock | 1 : ¥48.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,082 In Stock | 1 : ¥52.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 84 | 192KB (192K x 8) | FLASH | 3K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
15,000 In Stock | 1 : ¥91.05000 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, POR, PWM, WDT | 28 | 192KB (192K x 8) | FLASH | 2K x 8 | 12K x 8 | 3.5V ~ 40V | A/D 10x12b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,588 In Stock | 1 : ¥88.91000 Cut Tape (CT) 1,000 : ¥56.31015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | MSP430 CPUXV2 | 16-Bit | 18MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 67 | 192KB (192K x 8) | FLASH | - | 16K x 8 | 2.2V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
2,355 In Stock | 1 : ¥29.16000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 34 | 192KB (192K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 10x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
15,985 In Stock | 1 : ¥29.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 25 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
5,955 In Stock | 1 : ¥29.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 40 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
4,712 In Stock | 1 : ¥30.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 37 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,070 In Stock | 1 : ¥32.73000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 192KB (192K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 12x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
1,125 In Stock | 1 : ¥32.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 37 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad |