LD39015M18R | |
---|---|
DigiKey Part Number | 497-6977-2-ND - Tape & Reel (TR) 497-6977-1-ND - Cut Tape (CT) 497-6977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39015M18R |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD39015M18R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.13400 | ¥71.34 |
25 | ¥6.77480 | ¥169.37 |
100 | ¥5.56540 | ¥556.54 |
250 | ¥5.20240 | ¥1,300.60 |
500 | ¥4.59732 | ¥2,298.66 |
1,000 | ¥3.62947 | ¥3,629.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.38753 | ¥10,162.59 |
6,000 | ¥3.21815 | ¥19,308.90 |
15,000 | ¥3.09717 | ¥46,457.55 |