PI4IOE5V9535LEX | |
---|---|
DigiKey Part Number | PI4IOE5V9535LEXDITR-ND - Tape & Reel (TR) PI4IOE5V9535LEXDICT-ND - Cut Tape (CT) PI4IOE5V9535LEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9535LEX |
Description | IC XPNDR 400KHZ I2C 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | - | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.52800 | ¥115.28 |
25 | ¥10.93920 | ¥273.48 |
100 | ¥8.98580 | ¥898.58 |
250 | ¥8.39956 | ¥2,099.89 |
500 | ¥7.42276 | ¥3,711.38 |
1,000 | ¥5.86006 | ¥5,860.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.46943 | ¥16,408.29 |
6,000 | ¥5.19596 | ¥31,175.76 |
15,000 | ¥5.00062 | ¥75,009.30 |