ADIN2111CCPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADIN2111CCPZ-R7TR-ND - Tape & Reel (TR) 505-ADIN2111CCPZ-R7CT-ND - Cut Tape (CT) 505-ADIN2111CCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADIN2111CCPZ-R7 |
Description | 2-PORT SWITCH WITH 10BASE-T1L PH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN2111CCPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Serial, SPI | |
Standards | IEEE 802.3, 10 Base-T PHY | |
Voltage - Supply | 1.71V ~ 3.46V, 3.13V ~ 3.46V | |
Current - Supply | 65mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥95.86527 | ¥71,898.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.82000 | ¥138.82 |
10 | ¥127.60300 | ¥1,276.03 |
25 | ¥122.31200 | ¥3,057.80 |
100 | ¥107.76570 | ¥10,776.57 |
250 | ¥102.47672 | ¥25,619.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.07000 | ¥134.07 |
10 | ¥123.22900 | ¥1,232.29 |
25 | ¥118.11920 | ¥2,952.98 |
100 | ¥104.07160 | ¥10,407.16 |
250 | ¥98.96392 | ¥24,740.98 |